
The CY7C0241E-15AXCT is a 72Kb SDR SRAM with a 24-bit address bus and 18-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TQFP package and is suitable for surface mount applications. The CY7C0241E-15AXCT has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C0241E-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0241E-15AXCT technical specifications.
| Access Time | 15ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 72Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0241E-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
