Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100
Cypress CY7C024AV-15AI technical specifications.
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.