
64Kb Dual-Port SRAM, 4K x 16 configuration, featuring a 20ns access time. This asynchronous, volatile memory component operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. It offers a parallel interface and is housed in a 100-pin TQFP surface-mount package. Designed for 0°C to 70°C operation, this RoHS compliant integrated circuit is suitable for demanding applications.
Sign in to ask questions about the Cypress CY7C024AV-20AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C024AV-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024AV-20AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
