
64Kb Dual-Port SRAM, 4000 words x 16 bits, featuring 20ns access time. This asynchronous, volatile memory operates with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. The component offers a 24-bit address bus and a parallel interface, housed in a TQFP package for surface mounting. It is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C024AV-20AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C024AV-20AXI technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024AV-20AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.