
64Kb Multi-Port SRAM, featuring a 4000 x 16-bit configuration with 25ns access time. This CMOS SRAM offers a parallel interface, 24-bit address bus, and dual ports for enhanced data throughput. Operating at 3.3V, it supports a frequency of 25GHz and is housed in a TQFP surface-mount package. RoHS compliant and lead-free, this volatile memory component is designed for a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C024AV-25AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C024AV-25AXCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C024AV-25AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.