
128Kb Parallel SRAM IC, featuring 25ns access time and a 26-bit address bus. This volatile, SDR SRAM offers 8000 words with a 16-bit word size. Designed for surface mount installation in a 100-TQFP package, it operates with a 4.5V to 5.5V supply voltage range and a nominal 5V. The component supports a 25GHz frequency, has two ports, and is RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C025-25AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C025-25AXI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C025-25AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
