This 128Kb SRAM features a 26-bit address bus width and two ports. It operates within a temperature range of 0 to 70°C and is supplied with 5V. The device is packaged in a PLCC case.
Checking distributor stock and pricing after the page loads.
Cypress CY7C025-25JCT technical specifications.
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 128Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.