
The CY7C025-25JXI is a 128Kb SRAM memory device with a 26-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is suitable for surface mount applications. The CY7C025-25JXI has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Cypress CY7C025-25JXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C025-25JXI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 128Kb |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C025-25JXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
