Cypress CY7C025-35JC technical specifications.
| Access Time-Max | 35ns |
| Density | 128Kb |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C025-35JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.