Cypress CY7C0251AV-25AC technical specifications.
| Package/Case | LQFP |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 144000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0251AV-25AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.