
144Kb Dual-Port SRAM, 8K x 18 configuration, featuring 15ns access time. This asynchronous, CMOS memory operates with a 5V supply voltage, supporting a 4.5V to 5.5V range. Surface mountable in a TQFP package, it offers a parallel interface and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C0251E-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0251E-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 144Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0251E-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
