This 128Kb SRAM IC features an access time of 20ns and operates at a supply voltage of 3.3V with a maximum supply current of 175mA. It is packaged in a TQFP package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C.
Cypress CY7C025AV-20AC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 175mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
