
128Kb Dual-Port SRAM, 8K x 16 configuration, featuring a 20ns access time. This CMOS memory component operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V. It offers a parallel interface and is packaged in a TQFP-100 for surface mounting. RoHS compliant and lead-free, this asynchronous memory is designed for reliable operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C025AV-20AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C025AV-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C025AV-20AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
