
128Kb Dual-Port SRAM, 8K x 16 bit, featuring 25ns access time and a parallel interface. This CMOS memory operates with a 3V to 3.6V supply voltage and a nominal 3.6V, consuming a maximum of 185mA. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it supports asynchronous operation and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C025AV-25AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C025AV-25AXI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 128Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 185mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Kb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Weight | 0.023175oz |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C025AV-25AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
