
256Kb Dual-Port SRAM, featuring a 16K x 16 configuration with a 20ns access time. This CMOS device offers parallel interface and asynchronous operation, supporting a 14-bit address bus. Packaged in a TQFP, it operates from 4.5V to 5.5V and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C026A-20AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C026A-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 20GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C026A-20AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.