
The CY7C026AV-20AXI is a 256Kb volatile SRAM with an access time of 20ns and a frequency of 20GHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cypress CY7C026AV-20AXI technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C026AV-20AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.