Cypress CY7C026AV-25AI technical specifications.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | LQFP |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C026AV-25AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.