
The CY7C027V-15AC is a 512Kb SRAM with an access time of 15ns. It operates at a supply voltage of 3.3V and has a maximum supply current of 185mA. The device is packaged in a TQFP-100 package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C027V-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C027V-15AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 185mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C027V-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
