
Dual-port SRAM, 512Kb density, 32K x 16 configuration, offering 15ns access time. Features a parallel interface, asynchronous operation, and CMOS technology. Packaged in a 100-pin TQFP for surface mounting. Operates from 3V to 3.6V supply voltage, with a nominal 3.3V, and is RoHS compliant.
Cypress CY7C027V-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027V-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.