
512Kb Parallel SRAM IC, featuring 15ns access time and a 15-bit address bus. This asynchronous memory component offers 32,000 words with a 16-bit word size. It operates with a 3.3V nominal supply voltage, is surface mountable in a TQFP package, and supports a 70°C maximum operating temperature. The device is lead-free, RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C027V-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C027V-15AXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027V-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.