
The CY7C027V-20AC is a 512Kb SDR SRAM IC with an access time of 20ns. It operates within a temperature range of 0°C to 70°C and is available in a TQFP package. The device is surface mountable and is not RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Sign in to ask questions about the Cypress CY7C027V-20AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C027V-20AC technical specifications.
| Access Time | 20ns |
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C027V-20AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
