
512Kb Dual-Port SRAM, featuring a 32K x 16 configuration and 20ns access time. This asynchronous CMOS memory operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Packaged in a 100-pin TQFP (PQFP100), it is surface mountable and RoHS compliant. The component offers 15 address bits and a 16-bit word size, with a maximum operating temperature of 70°C.
Cypress CY7C027V-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C027V-20AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.