
The CY7C027V-25AI is a 512Kb volatile SRAM IC with an access time of 25ns. It is packaged in a LQFP package and is rated for operation between -40°C and 85°C. The device is suitable for surface mount applications and is available in a tray packaging configuration.
Sign in to ask questions about the Cypress CY7C027V-25AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C027V-25AI technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C027V-25AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
