
The CY7C027V-25AXI is a 512Kb volatile SRAM IC with an access time of 25ns. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The device is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Cypress CY7C027V-25AXI technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
