
This 512Kb volatile SRAM IC features an access time of 25ns and operates at frequencies up to 25GHz. It is packaged in the LQFP package and is designed for surface mount applications. The device is lead free and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C027V-25AXIT technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.
