
This 1Mb volatile SRAM IC features a 15ns access time and operates at frequencies up to 15GHz. The device is packaged in a leaded LQFP package and is not RoHS compliant. The operating temperature range is from 0°C to 70°C. The SRAM is mounted using surface mount technology.
Sign in to ask questions about the Cypress CY7C028-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C028-15AC technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C028-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
