
1Mb Dual-Port SRAM, 64K x 16 bit, featuring 15ns access time. This CMOS integrated circuit offers a parallel interface and asynchronous operation. Operating from a 4.5V to 5.5V supply range, it supports a 32-bit address bus and is housed in a 100-pin TQFP surface-mount package. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C028-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C028-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C028-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
