1Mb Dual-Port SRAM, 64K x 16, featuring 15ns access time. This asynchronous, CMOS memory operates with a 32-bit address bus and a 16-bit word size, supporting parallel interface. Designed for surface mount, it comes in a TQFP package and operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C028-15AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C028-15AXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C028-15AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
