
1Mb Dual-Port SRAM, 64K x 16 bits, featuring 15ns access time. This asynchronous CMOS memory IC offers two independent ports for simultaneous read/write operations. Operating from a 3V to 3.6V supply range with a nominal 3.3V, it supports a maximum supply current of 185mA. Packaged in a 100-pin TQFP (PQFP100, MS-026) for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Cypress CY7C028V-15AXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C028V-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.