
IC SRAM 1M PARALLEL 100TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C028V-15AXCT technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
