
1Mb Dual-Port SRAM, 64K x 16 bit, featuring 25ns access time. This CMOS memory component offers a parallel interface and operates with a 3.3V supply voltage, ranging from 3V to 3.6V. Packaged in a 100-pin TQFP (TQFP-100) for surface mounting, it is RoHS compliant and designed for operation between 0°C and 70°C.
Cypress CY7C028V-25AXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C028V-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.