
This 288Kb volatile SRAM IC features an access time of 25ns and operates at frequencies up to 25GHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C036AV-25AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C036AV-25AXC technical specifications.
| Access Time | 25ns |
| Package/Case | LQFP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 288Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C036AV-25AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
