The CY7C0430BV-100BGIT is a 272-pin BGA packaged four-port SRAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.15 to 3.45V and has a maximum access time of 5ns. This industrial-temperature-rated SRAM IC is suitable for use in a variety of applications, including those requiring high-speed data transfer and storage.
Cypress CY7C0430BV-100BGIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FOUR-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C0430BV-100BGIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.