The CY7C0430BV-133BGI is a 272-pin BGA-packaged four-port SRAM IC with a temperature grade of industrial. It operates within a supply voltage range of 3.15 to 3.45 volts and a maximum supply current of 0.7A. The device features a memory capacity of 64,000 words and an access time of 4.2ns. It is designed for use in parallel mode and has a standby current of 0.015A. The IC is suitable for use in industrial applications.
Cypress CY7C0430BV-133BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FOUR-PORT SRAM |
| Number of Ports | 4 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 4.2 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C0430BV-133BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.