The CY7C0430V-100BGI is a 4M x 16 bit four-port SRAM with a supply voltage range of 3.15V to 3.45V and a maximum supply current of 0.6mA. It features a 27mm x 27mm BGA package with a 1.27mm pitch and a height of 2.33mm. The device operates over a temperature range of -40°C to 85°C and is suitable for industrial applications.
Cypress CY7C0430V-100BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.6 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FOUR-PORT SRAM |
| Number of Ports | 4 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C0430V-100BGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.