
This 1.152Mb SDR SRAM features a 15-bit address bus width and 36-bit word size, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is available in a surface mount package and has a supply current of 385mA. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C057V-12BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-12BBC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C057V-12BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
