
This 1.152Mb SRAM IC features a 15ns access time and operates within a 3.135V to 3.465V supply voltage range. It is packaged in a 20-pin TQFP with a 20 X 20 MM footprint and 1.40 MM height. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. However, it is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C057V-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-15AC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C057V-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
