
1.152Mb Parallel SRAM IC, featuring 30-bit address bus and 36-bit word size. Offers 15ns access time, 3.3V nominal supply voltage, and operates between 0°C and 70°C. This surface mount component is packaged in a 144-TQFP and is RoHS compliant.
Cypress CY7C057V-15AXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C057V-15AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
