
1.152Mb Dual-Port SRAM, featuring 32K words x 36 bits, offers a 15ns access time. This asynchronous, volatile memory component operates with a 3.3V supply voltage and is housed in a 144-pin TQFP surface-mount package. Designed for parallel interface, it supports a 30-bit address bus and is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C057V-15AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-15AXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 385mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C057V-15AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
