
The CY7C057V-15BBC is a 1.152Mb SDR SRAM with an access time of 15ns. It operates at a supply voltage of 3.3V and has a density of 1.125Mb. The device is packaged in a FBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The SRAM is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C057V-15BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-15BBC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C057V-15BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.