
1.125Mb Dual-Port SRAM, 32K x 36, featuring 15ns access time. This asynchronous CMOS memory operates with a 3.3V supply voltage and offers a parallel interface. Packaged in a 172-ball FBGA (15x15x1.25mm, 1mm pitch), it supports surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C057V-15BBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-15BBI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 30b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 385mA |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C057V-15BBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
