
1.152Mb Dual-Port SRAM, featuring 32K words x 36 bits, offers 15ns access time. This asynchronous, volatile memory utilizes a parallel interface and operates at 3.3V. Packaged in a 172-ball FBGA with a 1mm pitch, it supports surface mounting and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C057V-15BBXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C057V-15BBXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 30b |
| Package/Case | FBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 1.152Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 360mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C057V-15BBXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
