Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |