
SRAM Flex18 2M IND Sync DualPort
Cypress CY7C0831AV-133BXI technical specifications.
| Access Time | 4.7ns |
| Package/Case | FBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| RoHS | Compliant |
No datasheet is available for this part.
