The CY7C0831V-133AC is a 2Mb synchronous SRAM with an access time of 4.4ns. It operates at a frequency of 133MHz and has an operating supply voltage of 3.3V. The device is packaged in a TQFP and is suitable for surface mount applications. The SRAM has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.4ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 2.25Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |