
IC SRAM 2M PARALLEL 120TQFP
Cypress CY7C0831V-133AXC technical specifications.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
