
The CY7C0831V-167AXC is a 2Mb volatile SRAM integrated circuit with a maximum operating frequency of 167MHz. It is available in a lead-free LQFP package and is suitable for operation over a temperature range of 0 to 70°C. This SRAM is RoHS compliant and is designed for surface mount applications.
Cypress CY7C0831V-167AXC technical specifications.
| Package/Case | LQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
