This 18-bit dual SRAM from Cypress features 4Mb density and operates at a supply voltage of 3.3V. It is packaged in a TQFP package and is specified to function within the temperature range of -40°C to 85°C. The SRAM is available in a tray packaging option.
Cypress CY7C0832AV-133AI technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.