SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4ns 120-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C0832AV-167AC technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.