
Dual-Port SRAM, 256KX18, 4.4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
Cypress CY7C0832V-133AXC technical specifications.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
